Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 2SE 4 GB USB 2.0 USB Stick

RS Stock No.: 144-8081Brand: InnoDiskManufacturers Part No.: DEUA1-04GI72AW1SB
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

4 GB

Model

2SE

Industrial

Yes

USB Specification

USB 2.0

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

You may be interested in
Stock information temporarily unavailable.

AED 365.61

AED 365.61 Each (ex VAT)

AED 383.89

AED 383.89 Each (inc. VAT)

InnoDisk 2SE 4 GB USB 2.0 USB Stick

AED 365.61

AED 365.61 Each (ex VAT)

AED 383.89

AED 383.89 Each (inc. VAT)

InnoDisk 2SE 4 GB USB 2.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

4 GB

Model

2SE

Industrial

Yes

USB Specification

USB 2.0

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

You may be interested in