Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 3IE4 2.5 in 32 GB Internal SSD Drive

RS Stock No.: 144-8045Brand: InnoDiskManufacturers Part No.: DHS25-32GM41BW1DC
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

3IE4

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

iSLC

Dimensions

69.85 x 100 x 6.9mm

Length

69.85mm

Width

100mm

Height

6.9mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade 2.5 in SATA SSD 3IE4 Series

Innodisk 2.5” SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• 2.5” SATA III solution for industrial field
• 7 mm height mechanical design
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba iSLC 20K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

InnoDisk 3IE4 2.5 in 32 GB Internal SSD Drive

P.O.A.

InnoDisk 3IE4 2.5 in 32 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

3IE4

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

iSLC

Dimensions

69.85 x 100 x 6.9mm

Length

69.85mm

Width

100mm

Height

6.9mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade 2.5 in SATA SSD 3IE4 Series

Innodisk 2.5” SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• 2.5” SATA III solution for industrial field
• 7 mm height mechanical design
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba iSLC 20K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

You may be interested in