Technical Document
Specifications
Brand
InnoDiskDesktop/Laptop
Desktop
Capacity
2 GB
Speed
800MHz
Industrial
Yes
Memory Class
DDR2
Memory Socket
DIMM
Module Type
PC2-6400
Pins
240
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China
AED 634.10
AED 634.10 Each (ex VAT)
AED 665.80
AED 665.80 Each (inc. VAT)
1
AED 634.10
AED 634.10 Each (ex VAT)
AED 665.80
AED 665.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskDesktop/Laptop
Desktop
Capacity
2 GB
Speed
800MHz
Industrial
Yes
Memory Class
DDR2
Memory Socket
DIMM
Module Type
PC2-6400
Pins
240
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China