Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 187-9336Brand: InnoDiskManufacturers Part No.: M4S0-4GSSN5IK
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 225.02

AED 225.02 Each (ex VAT)

AED 236.27

AED 236.27 Each (inc. VAT)

InnoDisk 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

AED 225.02

AED 225.02 Each (ex VAT)

AED 236.27

AED 236.27 Each (inc. VAT)

InnoDisk 4 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China