Technical Document
Specifications
Brand
Inspire ProtectionProtection Rating
Type IIR
Valved
No
Moulded/Fold Flat
Fold Flat
Standards Met
EN14683:2019
Series
BFE-24
Quantity Per Package
50
Category
Respiratory Protection
Colour
Blue
Country of Origin
France
AED 25.75
AED 0.515 Each (In a Pack of 50) (ex VAT)
AED 27.04
AED 0.541 Each (In a Pack of 50) (inc. VAT)
50
AED 25.75
AED 0.515 Each (In a Pack of 50) (ex VAT)
AED 27.04
AED 0.541 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Inspire ProtectionProtection Rating
Type IIR
Valved
No
Moulded/Fold Flat
Fold Flat
Standards Met
EN14683:2019
Series
BFE-24
Quantity Per Package
50
Category
Respiratory Protection
Colour
Blue
Country of Origin
France