Instruments Direct ATMOS Impeller Anemometer, 42m/s Max, Measures Air Velocity, Humidity, Temperature
Technical Document
Specifications
Brand
Instruments DirectModel Number p
ATMOS
Measurement Parameters
Air Velocity, Humidity, Temperature
Maximum Air Velocity
42m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.27m/s
Probe Type
Impeller
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Power Source
Battery
Battery Type
AA
Weight
235g
Height
155mm
Width
65mm
Country of Origin
Switzerland
Product details
SKYWATCH® atmos Temperature & RH Anemometer
From Instruments Direct, the new and improved Skywatch Atmos anemometer, is a user-friendly, multi-functional meter designed for measuring wind speed, temperature and humidity. The comprehensive meter provides balanced instant readings without compromising on performance. Constructed from high-quality lightweight plastics the Skywatch Atmos anemometer floats even if accidentally dropped into the water. Easy to use, this extremely accurate instrument is ideal for farming, agriculture and any avid outdoor enthusiast.
Robust in design, the Skywatch Atmos uses a multi-directional rotating turbine to deliver precise readings according to Swiss standards, even at low speeds. The innovatively designed turbine allows exact measurements to be collected even without being pointed directly into the wind. An aluminium bottom plate allows the Atmos anemometer to be mounted onto a tripod for even more versatility.
With only 4 control keys the Atmos anemometer is extremely easy to use. Simply select from one of the 3 functions, wind speed, temperature or humidity and select the mode you wish the data to be displayed. The modes are then displayed in specific units of measurement. For wind speed, km/h, mph, m/s, fps, knots and bft. For Temperature measurement, °C, °F, °C perceived and °F perceived. For humidity %rH. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions.
Data displayed - Modes
Wind Speed
Instantaneous
Maximum
Average
Temperature
Current
Maximum
Average
Minimum
Perceived
Humidity
Instant
Maximum
Average
Minimum
Dew point
Features and Benefits
Hand-held and lightweight
Waterproof
Official Swiss calibration
Easy- to - read display
Minimum, average and maximum: duration from 3s to 24h or stopwatch
Multifunction turbine
Precision rotating vane to deliver exact readings according to Swiss standards
Aluminium bottom plate for tripod attachment ( thread)
Replaceable LR6 batteries (AA)
Low battery indication
Backlight display
Supplied with a turbine protection cap and cover
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common are
Farming – indicating weather conditions before crop spraying
Sailing, boating and windsurfing – determine wind speed, wind direction and gust
Weather stations and meteorological studies – atmospheric conditions
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Atmos Handheld anemometer uses two LR6 batteries for its power supply. See RS part number 744-2199
Supplied with
Protective cap for the impeller and carry pouch.
AED 1,259.37
AED 1,259.37 Each (ex VAT)
AED 1,322.34
AED 1,322.34 Each (inc. VAT)
1
AED 1,259.37
AED 1,259.37 Each (ex VAT)
AED 1,322.34
AED 1,322.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Instruments DirectModel Number p
ATMOS
Measurement Parameters
Air Velocity, Humidity, Temperature
Maximum Air Velocity
42m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.27m/s
Probe Type
Impeller
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Power Source
Battery
Battery Type
AA
Weight
235g
Height
155mm
Width
65mm
Country of Origin
Switzerland
Product details
SKYWATCH® atmos Temperature & RH Anemometer
From Instruments Direct, the new and improved Skywatch Atmos anemometer, is a user-friendly, multi-functional meter designed for measuring wind speed, temperature and humidity. The comprehensive meter provides balanced instant readings without compromising on performance. Constructed from high-quality lightweight plastics the Skywatch Atmos anemometer floats even if accidentally dropped into the water. Easy to use, this extremely accurate instrument is ideal for farming, agriculture and any avid outdoor enthusiast.
Robust in design, the Skywatch Atmos uses a multi-directional rotating turbine to deliver precise readings according to Swiss standards, even at low speeds. The innovatively designed turbine allows exact measurements to be collected even without being pointed directly into the wind. An aluminium bottom plate allows the Atmos anemometer to be mounted onto a tripod for even more versatility.
With only 4 control keys the Atmos anemometer is extremely easy to use. Simply select from one of the 3 functions, wind speed, temperature or humidity and select the mode you wish the data to be displayed. The modes are then displayed in specific units of measurement. For wind speed, km/h, mph, m/s, fps, knots and bft. For Temperature measurement, °C, °F, °C perceived and °F perceived. For humidity %rH. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions.
Data displayed - Modes
Wind Speed
Instantaneous
Maximum
Average
Temperature
Current
Maximum
Average
Minimum
Perceived
Humidity
Instant
Maximum
Average
Minimum
Dew point
Features and Benefits
Hand-held and lightweight
Waterproof
Official Swiss calibration
Easy- to - read display
Minimum, average and maximum: duration from 3s to 24h or stopwatch
Multifunction turbine
Precision rotating vane to deliver exact readings according to Swiss standards
Aluminium bottom plate for tripod attachment ( thread)
Replaceable LR6 batteries (AA)
Low battery indication
Backlight display
Supplied with a turbine protection cap and cover
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common are
Farming – indicating weather conditions before crop spraying
Sailing, boating and windsurfing – determine wind speed, wind direction and gust
Weather stations and meteorological studies – atmospheric conditions
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Atmos Handheld anemometer uses two LR6 batteries for its power supply. See RS part number 744-2199
Supplied with
Protective cap for the impeller and carry pouch.