Instruments Direct Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm - 50 strips
Technical Document
Specifications
Brand
Instruments DirectStrip Type
Peroxide
Multiple Parameter
Single
Maximum Measurement
100ppm
Number of Strips
50
Country of Origin
United States
Product details
Peroxide Test Strips
From Instruments Direct, a pack of individual peroxide test strips designed for measuring the levels of peroxide present in water or a solution. The peroxide strips are made from a plastic section with a sealed test paper in the tip. These testing strips are easy to use and provide accurate results within 10 seconds.
What is Peroxide used for?
Due to its excellent disinfectant and sanitizing properties, peroxide is used in a wide range of industries as an efficient cleaner. It is used to disinfect machinery and clean hard surfaces, peroxide also an effective stain remover.
How to use the Test Strip
• Take a single testing strip and briefly dip the end into the solution or sample of water to be tested.
• Remove strip from solution and carefully shake off any excess liquid
• Expose the indicator tip to the air and wait for ten seconds
• Compare the test strip with the supplied colour chart
• Full range from 0, 1, 3, 10, 50 and 100 ppm. The colour chart goes from white to blue dependant on levels detected.
Features and Benefits
• Accurate, rapid results
• Easy and simple to use
• Dip and read in seconds
• Supplied in a compact airtight container
• 50 single-use strips
Applications
Test strips are generally used to test for any remaining residues after the cleaning process. If the test strips remain white production can continue. If the strips display any indication of blue more cleaning is required. Some of the most common applications and environments for single use test strips are
• Food and Beverage
• Hospitals and laboratories
• The printed circuit board and Semi-conductor manufacturing - etching
• Paper manufacturing - whitens the paper pulp
Supplied with
Colour chart
AED 85.10
AED 85.10 1 Tube of 50 (ex VAT)
AED 89.36
AED 89.36 1 Tube of 50 (inc. VAT)
1
AED 85.10
AED 85.10 1 Tube of 50 (ex VAT)
AED 89.36
AED 89.36 1 Tube of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Instruments DirectStrip Type
Peroxide
Multiple Parameter
Single
Maximum Measurement
100ppm
Number of Strips
50
Country of Origin
United States
Product details
Peroxide Test Strips
From Instruments Direct, a pack of individual peroxide test strips designed for measuring the levels of peroxide present in water or a solution. The peroxide strips are made from a plastic section with a sealed test paper in the tip. These testing strips are easy to use and provide accurate results within 10 seconds.
What is Peroxide used for?
Due to its excellent disinfectant and sanitizing properties, peroxide is used in a wide range of industries as an efficient cleaner. It is used to disinfect machinery and clean hard surfaces, peroxide also an effective stain remover.
How to use the Test Strip
• Take a single testing strip and briefly dip the end into the solution or sample of water to be tested.
• Remove strip from solution and carefully shake off any excess liquid
• Expose the indicator tip to the air and wait for ten seconds
• Compare the test strip with the supplied colour chart
• Full range from 0, 1, 3, 10, 50 and 100 ppm. The colour chart goes from white to blue dependant on levels detected.
Features and Benefits
• Accurate, rapid results
• Easy and simple to use
• Dip and read in seconds
• Supplied in a compact airtight container
• 50 single-use strips
Applications
Test strips are generally used to test for any remaining residues after the cleaning process. If the test strips remain white production can continue. If the strips display any indication of blue more cleaning is required. Some of the most common applications and environments for single use test strips are
• Food and Beverage
• Hospitals and laboratories
• The printed circuit board and Semi-conductor manufacturing - etching
• Paper manufacturing - whitens the paper pulp
Supplied with
Colour chart