Technical Document
Specifications
Brand
Instruments DirectMeasurement Parameters
Air Flow, Air Velocity, Temperature
Maximum Air Velocity
114.954mph
Best Air Velocity Accuracy
±3.0 %
Air Velocity Resolution
0.0621371mph
Probe Type
Impeller
Country of Origin
Switzerland
You may be interested in

Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity AnemometerBrand: Instruments Direct
AED 295.58Each (ex VAT)
Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature AnemometerBrand: Instruments Direct
AED 370.39Each (ex VAT)
AED 358.26
AED 358.26 Each (ex VAT)
AED 376.17
AED 376.17 Each (inc. VAT)
Instruments Direct Impeller Anemometer, 114.954mph Max, Measures Air Flow, Air Velocity, Temperature
1
AED 358.26
AED 358.26 Each (ex VAT)
AED 376.17
AED 376.17 Each (inc. VAT)
Instruments Direct Impeller Anemometer, 114.954mph Max, Measures Air Flow, Air Velocity, Temperature
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity AnemometerBrand: Instruments Direct
AED 295.58Each (ex VAT)
Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature AnemometerBrand: Instruments Direct
AED 370.39Each (ex VAT)
Technical Document
Specifications
Brand
Instruments DirectMeasurement Parameters
Air Flow, Air Velocity, Temperature
Maximum Air Velocity
114.954mph
Best Air Velocity Accuracy
±3.0 %
Air Velocity Resolution
0.0621371mph
Probe Type
Impeller
Country of Origin
Switzerland
You may be interested in

Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity AnemometerBrand: Instruments Direct
AED 295.58Each (ex VAT)
Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature AnemometerBrand: Instruments Direct
AED 370.39Each (ex VAT)