Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity Anemometer

RS Stock No.: 506-6011Brand: Instruments DirectManufacturers Part No.: XPLORER 1
View all in Anemometers

Technical Document

Specifications

Measurement Parameters

Air Velocity

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Power Source

Battery

Battery Type

CR2032

Height

17mm

Model Number p

XPLORER 1

Country of Origin

Switzerland

Product details

Xplorer 1 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 1 rotating vane anemometer designed for measuring wind speed. The pocket-sized meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 1 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 1 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from the 2 measurement modes – Instant and maximum wind speed. This can be displayed in one of 5 measuring units, km/h, mph, knots, m/s and fps. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 1 will not let you down, even at the most critical moments.

Features and Benefits

• Balanced instant wind speed
• Sealed internal sensor
• ± 3% accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Compact, portable hand-held design
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery
• Auto- off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 1 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672

Stock information temporarily unavailable.

AED 281.50

AED 281.50 Each (ex VAT)

AED 295.58

AED 295.58 Each (inc. VAT)

Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity Anemometer

AED 281.50

AED 281.50 Each (ex VAT)

AED 295.58

AED 295.58 Each (inc. VAT)

Instruments Direct XPLORER 1 Impeller 42m/s Max Air Velocity Air Velocity Anemometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Parameters

Air Velocity

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Power Source

Battery

Battery Type

CR2032

Height

17mm

Model Number p

XPLORER 1

Country of Origin

Switzerland

Product details

Xplorer 1 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 1 rotating vane anemometer designed for measuring wind speed. The pocket-sized meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 1 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 1 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from the 2 measurement modes – Instant and maximum wind speed. This can be displayed in one of 5 measuring units, km/h, mph, knots, m/s and fps. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 1 will not let you down, even at the most critical moments.

Features and Benefits

• Balanced instant wind speed
• Sealed internal sensor
• ± 3% accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Compact, portable hand-held design
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery
• Auto- off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 1 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672