Technical Document
Specifications
Dimensions
136 x 88 x 117mm
Depth
88mm
Width
136mm
Height
117mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,760.07
AED 3,760.07 Each (ex VAT)
AED 3,948.07
AED 3,948.07 Each (inc. VAT)
Insys Microelectronics, 5 Ports
1
AED 3,760.07
AED 3,760.07 Each (ex VAT)
AED 3,948.07
AED 3,948.07 Each (inc. VAT)
Insys Microelectronics, 5 Ports
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Dimensions
136 x 88 x 117mm
Depth
88mm
Width
136mm
Height
117mm
Country of Origin
Germany