Insys Microelectronics, 5 Ports

RS Stock No.: 174-7919Brand: Insys MicroelectronicsManufacturers Part No.: 10019786 (Annex A)
brand-logo
View all in Routers

Technical Document

Specifications

Dimensions

82 x 88 x 117mm

Depth

88mm

Width

82mm

Height

117mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,620.40

AED 3,620.40 Each (ex VAT)

AED 3,801.42

AED 3,801.42 Each (inc. VAT)

Insys Microelectronics, 5 Ports

AED 3,620.40

AED 3,620.40 Each (ex VAT)

AED 3,801.42

AED 3,801.42 Each (inc. VAT)

Insys Microelectronics, 5 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

82 x 88 x 117mm

Depth

88mm

Width

82mm

Height

117mm

Country of Origin

Germany