Integral Memory 2 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V
Technical Document
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
2 GB
Speed
800MHz
Memory Class
DDR2
Memory Socket
DIMM
Module Type
PC2-6400
Pins
240
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 195.30
AED 195.30 Each (ex VAT)
AED 205.06
AED 205.06 Each (inc. VAT)
Integral Memory 2 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V
1
AED 195.30
AED 195.30 Each (ex VAT)
AED 205.06
AED 205.06 Each (inc. VAT)
Integral Memory 2 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
2 GB
Speed
800MHz
Memory Class
DDR2
Memory Socket
DIMM
Module Type
PC2-6400
Pins
240
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China