Integral Memory 8 GB DDR3 Desktop RAM, 1333MHz, DIMM, 1.5V

RS Stock No.: 180-5828Brand: Integral MemoryManufacturers Part No.: IN3T8GNZJIX
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-10600

Pins

240

Voltage

1.5V

CAS Latency

9

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 473.39

AED 473.39 Each (ex VAT)

AED 497.06

AED 497.06 Each (inc. VAT)

Integral Memory 8 GB DDR3 Desktop RAM, 1333MHz, DIMM, 1.5V

AED 473.39

AED 473.39 Each (ex VAT)

AED 497.06

AED 497.06 Each (inc. VAT)

Integral Memory 8 GB DDR3 Desktop RAM, 1333MHz, DIMM, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-10600

Pins

240

Voltage

1.5V

CAS Latency

9

Country of Origin

Taiwan, Province Of China