Integral Memory USB 3.0 Flash Drive 16 GB USB 3.0 Software Encrypted Flash Drive

RS Stock No.: 180-5829Brand: Integral MemoryManufacturers Part No.: INFD16GB360SEC3.0
View all in USB Sticks

Technical Document

Specifications

Capacity

16 GB

Model

USB 3.0 Flash Drive

USB Specification

USB 3.0

Encryption Level

AES-256

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

Integral Memory USB 3.0 Flash Drive 16 GB USB 3.0 Software Encrypted Flash Drive

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

Integral Memory USB 3.0 Flash Drive 16 GB USB 3.0 Software Encrypted Flash Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

16 GB

Model

USB 3.0 Flash Drive

USB Specification

USB 3.0

Encryption Level

AES-256

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China