Integral Memory USB 3.0 Flash Drive 8 GB USB 3.0 Software Encrypted Flash Drive
Technical Document
Specifications
Brand
Integral MemoryCapacity
8 GB
Model
USB 3.0 Flash Drive
USB Specification
USB 3.0
Encryption Level
AES-256
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China
AED 55.02
AED 55.02 Each (ex VAT)
AED 57.77
AED 57.77 Each (inc. VAT)
Integral Memory USB 3.0 Flash Drive 8 GB USB 3.0 Software Encrypted Flash Drive
1
AED 55.02
AED 55.02 Each (ex VAT)
AED 57.77
AED 57.77 Each (inc. VAT)
Integral Memory USB 3.0 Flash Drive 8 GB USB 3.0 Software Encrypted Flash Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Integral MemoryCapacity
8 GB
Model
USB 3.0 Flash Drive
USB Specification
USB 3.0
Encryption Level
AES-256
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China