Integral Memory 16 GB Industrial MicroSDHC Micro SD Card, Class 2, Class 4, Class 6

RS Stock No.: 180-5813Brand: Integral MemoryManufacturers Part No.: INIMSD16GPSLC
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Industrial

Capacity

16 GB

Speed Class Rating

Class 2, Class 4, Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC, SLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 356.63

AED 356.63 Each (ex VAT)

AED 374.46

AED 374.46 Each (inc. VAT)

Integral Memory 16 GB Industrial MicroSDHC Micro SD Card, Class 2, Class 4, Class 6

AED 356.63

AED 356.63 Each (ex VAT)

AED 374.46

AED 374.46 Each (inc. VAT)

Integral Memory 16 GB Industrial MicroSDHC Micro SD Card, Class 2, Class 4, Class 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Industrial

Capacity

16 GB

Speed Class Rating

Class 2, Class 4, Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC, SLC

Country of Origin

Taiwan, Province Of China