Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Integral Memory 4 GB Industrial MicroSDHC Micro SD Card, UHS-1

RS Stock No.: 180-5815Brand: Integral MemoryManufacturers Part No.: INIMSD4GPSLC
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Industrial

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

UHS-1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 100.37

AED 100.37 Each (ex VAT)

AED 105.39

AED 105.39 Each (inc. VAT)

Integral Memory 4 GB Industrial MicroSDHC Micro SD Card, UHS-1

AED 100.37

AED 100.37 Each (ex VAT)

AED 105.39

AED 105.39 Each (inc. VAT)

Integral Memory 4 GB Industrial MicroSDHC Micro SD Card, UHS-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Industrial

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

UHS-1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China