Integral Memory 8 GB Industrial MicroSDHC Micro SD Card, Class 10
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
Industrial
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
AED 142.33
AED 142.33 Each (ex VAT)
AED 149.45
AED 149.45 Each (inc. VAT)
1
AED 142.33
AED 142.33 Each (ex VAT)
AED 149.45
AED 149.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
Industrial
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China