Integral Memory 16 GB MicroSDXC Micro SD Card, Class 10
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China