Integral Memory 4 GB MicroSDHC Micro SD Card, Class 4
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
4 GB
Speed Class Rating
Class 4
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China
AED 29.66
AED 29.66 Each (ex VAT)
AED 31.14
AED 31.14 Each (inc. VAT)
1
AED 29.66
AED 29.66 Each (ex VAT)
AED 31.14
AED 31.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
4 GB
Speed Class Rating
Class 4
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China