Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Integral Memory 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3

RS Stock No.: 180-5897Brand: Integral MemoryManufacturers Part No.: INMSDX64G-100/70V30
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

ultimaPRO

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 83.64

AED 83.64 Each (ex VAT)

AED 87.82

AED 87.82 Each (inc. VAT)

Integral Memory 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3

AED 83.64

AED 83.64 Each (ex VAT)

AED 87.82

AED 87.82 Each (inc. VAT)

Integral Memory 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

ultimaPRO

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +70°C

Country of Origin

Taiwan, Province Of China