Integral Memory 16 GB SDHC SD Card, Class 10, UHS-1 U1
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Series
ultimaPRO
Card Format
SDHC
Capacity
16 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
1920x
Temperature Range
0 → +70°C
Nand Type
HC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 35.18
AED 35.18 Each (ex VAT)
AED 36.94
AED 36.94 Each (inc. VAT)
Integral Memory 16 GB SDHC SD Card, Class 10, UHS-1 U1
1
AED 35.18
AED 35.18 Each (ex VAT)
AED 36.94
AED 36.94 Each (inc. VAT)
Integral Memory 16 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Series
ultimaPRO
Card Format
SDHC
Capacity
16 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
1920x
Temperature Range
0 → +70°C
Nand Type
HC
Country of Origin
Taiwan, Province Of China