Technical Document
Specifications
Brand
IntelModel
SSD S4610
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Interface
SATA III 6 Gbit/s
Capacity
1.92 TB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C
AED 4,874.42
AED 4,874.42 Each (ex VAT)
AED 5,118.14
AED 5,118.14 Each (inc. VAT)
Intel SSD S4610 2.5 in 1.92 TB Internal SSD Hard Drive
1
AED 4,874.42
AED 4,874.42 Each (ex VAT)
AED 5,118.14
AED 5,118.14 Each (inc. VAT)
Intel SSD S4610 2.5 in 1.92 TB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IntelModel
SSD S4610
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Interface
SATA III 6 Gbit/s
Capacity
1.92 TB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C