ILS FL-90 LED Lens, ±7.5 ° Lambertian Beam

RS Stock No.: 181-1949Brand: Intelligent LED SolutionsManufacturers Part No.: FL-90
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Lambertian

Viewing Angle

±7.5 °

Affixing Method

Clip-On

For Use With

ILR-XX04-XXXX-SC201-XX Series LEDs

Dimensions

8.5 x 8.5 x 6.8mm

Height

6.8mm

Kit Contents

Lens

Length

8.5mm

Width

8.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 22.58

AED 4.515 Each (In a Bag of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Bag of 5) (inc. VAT)

ILS FL-90 LED Lens, ±7.5 ° Lambertian Beam

AED 22.58

AED 4.515 Each (In a Bag of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Bag of 5) (inc. VAT)

ILS FL-90 LED Lens, ±7.5 ° Lambertian Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Lambertian

Viewing Angle

±7.5 °

Affixing Method

Clip-On

For Use With

ILR-XX04-XXXX-SC201-XX Series LEDs

Dimensions

8.5 x 8.5 x 6.8mm

Height

6.8mm

Kit Contents

Lens

Length

8.5mm

Width

8.5mm

Country of Origin

Taiwan, Province Of China