Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley

RS Stock No.: 780-5953Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-HSINK-70X70X55MM-BLK-KDistrelec Article No.: 30184314
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4

Length

70mm

Width

70mm

Height

55mm

Dimensions

70 x 70 x 55mm

Mounting

Screw

Colour

Black

Package Type

LED

Distrelec Product Id

30184314

Country of Origin

United Kingdom

Product details

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays

The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws

Stock information temporarily unavailable.

AED 185.48

AED 185.48 Each (ex VAT)

AED 194.75

AED 194.75 Each (inc. VAT)

Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley

AED 185.48

AED 185.48 Each (ex VAT)

AED 194.75

AED 194.75 Each (inc. VAT)

Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4

Length

70mm

Width

70mm

Height

55mm

Dimensions

70 x 70 x 55mm

Mounting

Screw

Colour

Black

Package Type

LED

Distrelec Product Id

30184314

Country of Origin

United Kingdom

Product details

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays

The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws