Technical Document
Specifications
Dimensions
24 x 24mm
Thickness
0.16mm
Length
24mm
Width
24mm
Material
Graphite
Self-Adhesive
Yes
Material Trade Name
TIM
Colour
Grey
Series
ILA
Country of Origin
United Kingdom
Product details
ILS Thermal Interface Materials (TIM) - SCOB LEDs
A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
AED 44.94
AED 11.235 Each (In a Pack of 4) (ex VAT)
AED 47.19
AED 11.797 Each (In a Pack of 4) (inc. VAT)
4
AED 44.94
AED 11.235 Each (In a Pack of 4) (ex VAT)
AED 47.19
AED 11.797 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | AED 11.235 | AED 44.94 |
20 - 36 | AED 10.448 | AED 41.79 |
40+ | AED 9.712 | AED 38.85 |
Technical Document
Specifications
Dimensions
24 x 24mm
Thickness
0.16mm
Length
24mm
Width
24mm
Material
Graphite
Self-Adhesive
Yes
Material Trade Name
TIM
Colour
Grey
Series
ILA
Country of Origin
United Kingdom
Product details
ILS Thermal Interface Materials (TIM) - SCOB LEDs
A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).