Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM

RS Stock No.: 780-5861Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-TIM-REEL-20MX20-2A
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Thickness

0.16mm

Material

TIM

Self-Adhesive

Yes

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 90

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - LED Reels

The ILA-TIM-REEL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Reels. They are double sided adhesive.

Features of the ILA-TIM-REEL
Double-sided adhesive
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Stock information temporarily unavailable.

P.O.A.

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM

P.O.A.

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.16mm Thick, TIM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thickness

0.16mm

Material

TIM

Self-Adhesive

Yes

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 90

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - LED Reels

The ILA-TIM-REEL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Reels. They are double sided adhesive.

Features of the ILA-TIM-REEL
Double-sided adhesive
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).