Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILC-ONA3-WMWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (3000K)

RS Stock No.: 875-0019Brand: Intelligent LED SolutionsManufacturers Part No.: ILC-ONA3-WMWH-SC211-WIR200.Distrelec Article No.: 30204805
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

3

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

390 lm

Outer Diameter

30mm

Fixing Hole Diameter

2.2 (15 PCD) mm, 3.25 (19 PCD) mm

Base Material

Aluminium

Current Rating

800mA

Voltage Rating

8.4 → 9.75V

Series

OSLON 80 PowerAnna Coin

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON SSL 80 PowerAnna Coin LED Arrays

The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins

Stock information temporarily unavailable.

AED 78.25

AED 78.25 Each (ex VAT)

AED 82.16

AED 82.16 Each (inc. VAT)

ILS ILC-ONA3-WMWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (3000K)

AED 78.25

AED 78.25 Each (ex VAT)

AED 82.16

AED 82.16 Each (inc. VAT)

ILS ILC-ONA3-WMWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 3 White LED (3000K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

3

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

390 lm

Outer Diameter

30mm

Fixing Hole Diameter

2.2 (15 PCD) mm, 3.25 (19 PCD) mm

Base Material

Aluminium

Current Rating

800mA

Voltage Rating

8.4 → 9.75V

Series

OSLON 80 PowerAnna Coin

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON SSL 80 PowerAnna Coin LED Arrays

The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins