Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILH-IN01-85SL-SC211-WIR200. ILS, OSLON Black 1 PowerStar IR 850nm IR LED, SMD package

RS Stock No.: 188-0400Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-IN01-85SL-SC211-WIR200.Distrelec Article No.: 30180894
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Mounting Type

Surface Mount

Angle of Half Intensity

±25 (50)°

Number of LEDs

1

Number of Pins

2

Dimensions

20 x 20 x 4.2mm

Series

OSLON Black 1 PowerStar IR

Maximum Supply Voltage

3.4V

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.00

AED 47.00 Each (ex VAT)

AED 49.35

AED 49.35 Each (inc. VAT)

ILH-IN01-85SL-SC211-WIR200. ILS, OSLON Black 1 PowerStar IR 850nm IR LED, SMD package

AED 47.00

AED 47.00 Each (ex VAT)

AED 49.35

AED 49.35 Each (inc. VAT)

ILH-IN01-85SL-SC211-WIR200. ILS, OSLON Black 1 PowerStar IR 850nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Mounting Type

Surface Mount

Angle of Half Intensity

±25 (50)°

Number of LEDs

1

Number of Pins

2

Dimensions

20 x 20 x 4.2mm

Series

OSLON Black 1 PowerStar IR

Maximum Supply Voltage

3.4V

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more