ILS ILH-OC01-HW90-SC221-WIR200., OSCONIQ C2424 1 PowerStar LED Array, 1 Hot White LED (2700K)

RS Stock No.: 216-9839Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OC01-HW90-SC221-WIR200.Distrelec Article No.: 30296096
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Hot White

LED Colour(s)

Hot White

Colour Temperature

2700K

Typical Luminous Flux

200 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

OSCONIQ C2424 1 PowerStar

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 51.56

AED 51.56 Each (ex VAT)

AED 54.14

AED 54.14 Each (inc. VAT)

ILS ILH-OC01-HW90-SC221-WIR200., OSCONIQ C2424 1 PowerStar LED Array, 1 Hot White LED (2700K)

AED 51.56

AED 51.56 Each (ex VAT)

AED 54.14

AED 54.14 Each (inc. VAT)

ILS ILH-OC01-HW90-SC221-WIR200., OSCONIQ C2424 1 PowerStar LED Array, 1 Hot White LED (2700K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Hot White

LED Colour(s)

Hot White

Colour Temperature

2700K

Typical Luminous Flux

200 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

OSCONIQ C2424 1 PowerStar

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

United Kingdom