Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ILS ILH-OG01-ULWH-SC221-WIR200., OSLON Square PowerStar LED Array, 1 White LED (6500K)

RS Stock No.: 914-0337Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OG01-ULWH-SC221-WIR200.Distrelec Article No.: 30181094
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

LED Colour(s)

White

Colour Temperature

6500K

Typical Luminous Flux

280 lm

Outer Diameter

20mm

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating C

Current Rating

2.003A

Series

OSLON Square PowerStar

Connection Types

Flying Leads

Connection Type(s)

Flying Leads

EU Energy Label Status

Compliant

Country of Origin

United Kingdom

Product details

OSLON Square (3rd Gen) PowerStar LED Arrays

This range of LED PowerStars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous generations. These 2 W high-power LEDs also offer high reliability and efficiency.
OSLON Square PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. An ecosystem of thermal interface material and drivers are available (see datasheet for compatible parts).
Suitable applications for the OSLON Square PowerStars include: general lighting, decorative lighting, task lighting, spot lighting, downlights, retail lighting and entertainment lighting.

Features of the OSLON Square (3rd Gen) PowerStar modules:
1 x OSLON Square LED from OSRAM Opto Semiconductors
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

ILS ILH-OG01-ULWH-SC221-WIR200., OSLON Square PowerStar LED Array, 1 White LED (6500K)

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

ILS ILH-OG01-ULWH-SC221-WIR200., OSLON Square PowerStar LED Array, 1 White LED (6500K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 42.95
5 - 9AED 39.86
10+AED 38.73
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

LED Colour(s)

White

Colour Temperature

6500K

Typical Luminous Flux

280 lm

Outer Diameter

20mm

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating C

Current Rating

2.003A

Series

OSLON Square PowerStar

Connection Types

Flying Leads

Connection Type(s)

Flying Leads

EU Energy Label Status

Compliant

Country of Origin

United Kingdom

Product details

OSLON Square (3rd Gen) PowerStar LED Arrays

This range of LED PowerStars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous generations. These 2 W high-power LEDs also offer high reliability and efficiency.
OSLON Square PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. An ecosystem of thermal interface material and drivers are available (see datasheet for compatible parts).
Suitable applications for the OSLON Square PowerStars include: general lighting, decorative lighting, task lighting, spot lighting, downlights, retail lighting and entertainment lighting.

Features of the OSLON Square (3rd Gen) PowerStar modules:
1 x OSLON Square LED from OSRAM Opto Semiconductors
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful

Intelligent LED Solutions LED Modules - PowerStars