ILS ILH-ON01-TRGR-SC201-WIR200, OSLON1 PowerStar LED Array, 1 Green LED

Technical Document
Specifications
Number of LEDs
1
LED Colours
Green
Typical Luminous Flux
112 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
OSLON1 PowerStar
Country of Origin
United Kingdom
Product details
OSLON1 PowerStar LED Arrays
Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.
Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
Intelligent LED Solutions LED Modules - PowerStars
AED 40.64
AED 40.64 Each (ex VAT)
AED 42.67
AED 42.67 Each (inc. VAT)
1
AED 40.64
AED 40.64 Each (ex VAT)
AED 42.67
AED 42.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 40.64 |
| 5 - 9 | AED 37.43 |
| 10+ | AED 36.07 |
Technical Document
Specifications
Number of LEDs
1
LED Colours
Green
Typical Luminous Flux
112 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
OSLON1 PowerStar
Country of Origin
United Kingdom
Product details
OSLON1 PowerStar LED Arrays
Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.
Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting