Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILH-ON04-RGBW-PC211-WIR200., OSLON 80 PowerStar LED Array, 4 Blue, Green, Red, White LED (6000K)

RS Stock No.: 875-0179Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-ON04-RGBW-PC211-WIR200.Distrelec Article No.: 30181107
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

4

LED Colours

Blue, Green, Red, White

Colour Temperature

6000K

Typical Luminous Flux

39 lm, 63 lm, 95 lm, 125 lm

Outer Diameter

20mm

Base Material

Aluminium

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.5V

Better World Verification

Energy Efficiency Rating D

Current Rating

1A

Series

OSLON 80 PowerStar

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON SSL RGBW PowerStar LED Arrays

This family of LED arrays, from Intelligent LED Solutions, contain a red, green, blue and white (RGBW) LED. The LEDs come from the OSLON SSL family from OSRAM Opto Semiconductors. Each LED can also be driven individually.
The RGBW PowerStars are built on aluminium substrates which offer optimal thermal management. Suitable applications for the RGBW OSLON SLL PowerStars include; colour mixing, general purpose lighting, decorative lighting, spot lights and retail/entertainment.

Features of the RGBW PowerStars:
OSLON SSL 80 LEDs: ILH-ON04-RGBW-PC211-WIR200.
OSLON SSL 150 LEDs: ILH-OW04-RGBW-PC211-WIR200.
150° integral lens
100,000 hour lifetime (to 70% original brightness)
Dimensions: 20 x 20 x 3.85 mm

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

AED 111.03

AED 111.03 Each (ex VAT)

AED 116.58

AED 116.58 Each (inc. VAT)

ILS ILH-ON04-RGBW-PC211-WIR200., OSLON 80 PowerStar LED Array, 4 Blue, Green, Red, White LED (6000K)

AED 111.03

AED 111.03 Each (ex VAT)

AED 116.58

AED 116.58 Each (inc. VAT)

ILS ILH-ON04-RGBW-PC211-WIR200., OSLON 80 PowerStar LED Array, 4 Blue, Green, Red, White LED (6000K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of LEDs

4

LED Colours

Blue, Green, Red, White

Colour Temperature

6000K

Typical Luminous Flux

39 lm, 63 lm, 95 lm, 125 lm

Outer Diameter

20mm

Base Material

Aluminium

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.5V

Better World Verification

Energy Efficiency Rating D

Current Rating

1A

Series

OSLON 80 PowerStar

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON SSL RGBW PowerStar LED Arrays

This family of LED arrays, from Intelligent LED Solutions, contain a red, green, blue and white (RGBW) LED. The LEDs come from the OSLON SSL family from OSRAM Opto Semiconductors. Each LED can also be driven individually.
The RGBW PowerStars are built on aluminium substrates which offer optimal thermal management. Suitable applications for the RGBW OSLON SLL PowerStars include; colour mixing, general purpose lighting, decorative lighting, spot lights and retail/entertainment.

Features of the RGBW PowerStars:
OSLON SSL 80 LEDs: ILH-ON04-RGBW-PC211-WIR200.
OSLON SSL 150 LEDs: ILH-OW04-RGBW-PC211-WIR200.
150° integral lens
100,000 hour lifetime (to 70% original brightness)
Dimensions: 20 x 20 x 3.85 mm

Intelligent LED Solutions LED Modules - PowerStars