Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILH-OO01-HWWH-SC211-WIR200., OSLON Square 1+ PowerStar LED Array, 1 White LED (2700K)

RS Stock No.: 773-4775Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OO01-HWWH-SC211-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

LED Colour(s)

White

Colour Temperature

2700K

Typical Luminous Flux

220 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Constant Voltage or Constant Current

Constant Current

Series

OSLON Square 1+ PowerStar

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Product details

OSLON Square 1+ PowerStar LED Arrays

The Oslon Square 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon Square 1+ PowerStar LED arrays contain 1 Oslon SSL Square LED with integral 120° silicon resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

AED 38.40

AED 38.40 Each (ex VAT)

AED 40.32

AED 40.32 Each (inc. VAT)

ILS ILH-OO01-HWWH-SC211-WIR200., OSLON Square 1+ PowerStar LED Array, 1 White LED (2700K)

AED 38.40

AED 38.40 Each (ex VAT)

AED 40.32

AED 40.32 Each (inc. VAT)

ILS ILH-OO01-HWWH-SC211-WIR200., OSLON Square 1+ PowerStar LED Array, 1 White LED (2700K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.40
5 - 9AED 37.50
10+AED 36.65

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

LED Colour(s)

White

Colour Temperature

2700K

Typical Luminous Flux

220 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Constant Voltage or Constant Current

Constant Current

Series

OSLON Square 1+ PowerStar

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Product details

OSLON Square 1+ PowerStar LED Arrays

The Oslon Square 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon Square 1+ PowerStar LED arrays contain 1 Oslon SSL Square LED with integral 120° silicon resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars