ILS ILH-OW01-NUWH-SC211-WIR200., OSLON 150 1+ PowerStar LED Array, 1 White LED (4000K)

RS Stock No.: 773-4744Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OW01-NUWH-SC211-WIR200.Distrelec Article No.: 30181122
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

125 lm

Constant Voltage or Constant Current

Constant Current

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

OSLON 150 1+ PowerStar

Product details

OSLON SSL 150 1+ PowerStar LED Arrays

The Oslon 150 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 1+ PowerStar LED arrays contain 1 Oslon SSL 150 LED with integral 150° silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

AED 36.02

AED 36.02 Each (ex VAT)

AED 37.82

AED 37.82 Each (inc. VAT)

ILS ILH-OW01-NUWH-SC211-WIR200., OSLON 150 1+ PowerStar LED Array, 1 White LED (4000K)

AED 36.02

AED 36.02 Each (ex VAT)

AED 37.82

AED 37.82 Each (inc. VAT)

ILS ILH-OW01-NUWH-SC211-WIR200., OSLON 150 1+ PowerStar LED Array, 1 White LED (4000K)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

125 lm

Constant Voltage or Constant Current

Constant Current

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

OSLON 150 1+ PowerStar

Product details

OSLON SSL 150 1+ PowerStar LED Arrays

The Oslon 150 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 1+ PowerStar LED arrays contain 1 Oslon SSL 150 LED with integral 150° silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars