Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILH-OW04-HWNU-PC221-WIR200., LED Array, 4 Tuneable White LED (2700 K, 6500 K)

RS Stock No.: 122-5176Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OW04-HWNU-PC221-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

4

LED Colours

Tuneable White

Colour Temperature

2700 K, 6500 K

Typical Luminous Flux

130 lm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Current Rating

1A

Voltage Rating

2.7 → 3.5V

Power Dissipation

1.09 (Typ.) W @ 350 mA, 2.17 (Typ.) W @ 700 mA

Country of Origin

United Kingdom

Product details

OSLON SSL 150 Tuneable White LED Arrays

Using the latest OSLON® SSL 150 devices from Osram Opto, these tuneable white LED modules from ILS incorporate LEDs of different white colour temperatures in a single package. The perceived output colour can be changed by varying the balance of currents through each of the different LEDs.

ILS tuneable white products are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. The combination of small light-emitting area and high lumen output devices provides excellent optical properties with a wide beam angle. The low thermal resistance of 7°C/W ensures cool running and a highly efficient lighting product.

Typical uses for tuneable white LED modules include domestic and office lighting, decorative and accent lighting, task lighting and retail or entertainment lighting applications.

A dedicated PSU/Controller for Tuneable White LEDs is avialble; see 122-5174

Up to 1000mA per chip operating current
Integral silicone resin lenses give 150° beam angle
Up to 100,000 hour operational lifetime to 70% of original brightness
Modules are supplied with 200mm connecting wires
Mounting holes using M3 screws allows easy installation
Modules can be fitted with secondary reflectors

Intelligent LED Solutions LED Modules - Tuneable White

Our range of tuneable white LED modules from ILS gives you the ability to vary the perceived colour temperature produced, from warm white, through neutral white to cool “street” white.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 147.10

AED 147.10 Each (ex VAT)

AED 154.46

AED 154.46 Each (inc. VAT)

ILS ILH-OW04-HWNU-PC221-WIR200., LED Array, 4 Tuneable White LED (2700 K, 6500 K)

AED 147.10

AED 147.10 Each (ex VAT)

AED 154.46

AED 154.46 Each (inc. VAT)

ILS ILH-OW04-HWNU-PC221-WIR200., LED Array, 4 Tuneable White LED (2700 K, 6500 K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 147.10
5+AED 138.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

4

LED Colours

Tuneable White

Colour Temperature

2700 K, 6500 K

Typical Luminous Flux

130 lm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Current Rating

1A

Voltage Rating

2.7 → 3.5V

Power Dissipation

1.09 (Typ.) W @ 350 mA, 2.17 (Typ.) W @ 700 mA

Country of Origin

United Kingdom

Product details

OSLON SSL 150 Tuneable White LED Arrays

Using the latest OSLON® SSL 150 devices from Osram Opto, these tuneable white LED modules from ILS incorporate LEDs of different white colour temperatures in a single package. The perceived output colour can be changed by varying the balance of currents through each of the different LEDs.

ILS tuneable white products are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. The combination of small light-emitting area and high lumen output devices provides excellent optical properties with a wide beam angle. The low thermal resistance of 7°C/W ensures cool running and a highly efficient lighting product.

Typical uses for tuneable white LED modules include domestic and office lighting, decorative and accent lighting, task lighting and retail or entertainment lighting applications.

A dedicated PSU/Controller for Tuneable White LEDs is avialble; see 122-5174

Up to 1000mA per chip operating current
Integral silicone resin lenses give 150° beam angle
Up to 100,000 hour operational lifetime to 70% of original brightness
Modules are supplied with 200mm connecting wires
Mounting holes using M3 screws allows easy installation
Modules can be fitted with secondary reflectors

Intelligent LED Solutions LED Modules - Tuneable White

Our range of tuneable white LED modules from ILS gives you the ability to vary the perceived colour temperature produced, from warm white, through neutral white to cool “street” white.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more