Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILH-PC01-PUGR-SC221-WIR200., OSTAR Projection Compact 1 PowerStar LED Array, 1 Green LED (x=0.322 y=0.639)

RS Stock No.: 216-9854Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-PC01-PUGR-SC221-WIR200.Distrelec Article No.: 30380594
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Colour Temperature

x=0.322 y=0.639

Typical Luminous Flux

400 lm

Series

OSTAR Projection Compact 1 PowerStar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 36.05

AED 36.05 Each (ex VAT)

AED 37.85

AED 37.85 Each (inc. VAT)

ILS ILH-PC01-PUGR-SC221-WIR200., OSTAR Projection Compact 1 PowerStar LED Array, 1 Green LED (x=0.322 y=0.639)

AED 36.05

AED 36.05 Each (ex VAT)

AED 37.85

AED 37.85 Each (inc. VAT)

ILS ILH-PC01-PUGR-SC221-WIR200., OSTAR Projection Compact 1 PowerStar LED Array, 1 Green LED (x=0.322 y=0.639)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Colour Temperature

x=0.322 y=0.639

Typical Luminous Flux

400 lm

Series

OSTAR Projection Compact 1 PowerStar

Country of Origin

United Kingdom