Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W

RS Stock No.: 218-6866Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-OU01-WM90-SC221.
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

2.7 To 3.2 V

Length

40 mm

Dimensions

40 x 60 mm

Wattage

1.96 W

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 183.96

AED 183.96 Each (ex VAT)

AED 193.16

AED 193.16 Each (inc. VAT)

Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W

AED 183.96

AED 183.96 Each (ex VAT)

AED 193.16

AED 193.16 Each (inc. VAT)

Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

2.7 To 3.2 V

Length

40 mm

Dimensions

40 x 60 mm

Wattage

1.96 W

Country of Origin

United Kingdom