Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
RS Stock No.: 180-7506Brand: Intelligent LED SolutionsManufacturers Part No.: ILPX-KS11-RGB1-2M0-SK10512-I1.

Technical Document
Specifications
LED Colours
RGB
LED Colour(s)
RGB
Strip Length
2m
Voltage Rating
5V dc
IP Rating
IP67
Flexible/Rigid
Flexible
Country of Origin
China
Stock information temporarily unavailable.
AED 240.56
AED 240.56 Each (ex VAT)
AED 252.59
AED 252.59 Each (inc. VAT)
Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
1
AED 240.56
AED 240.56 Each (ex VAT)
AED 252.59
AED 252.59 Each (inc. VAT)
Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
RGB
LED Colour(s)
RGB
Strip Length
2m
Voltage Rating
5V dc
IP Rating
IP67
Flexible/Rigid
Flexible
Country of Origin
China