Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS-XC06-S420-SD111. Intelligent LED Solutions, C3535U Series UV LED, 430nm 3360mW 125 ° Screw Mount package

RS Stock No.: 283-216Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-XC06-S420-SD111.
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3360mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 159.24

AED 159.24 Each (ex VAT)

AED 167.20

AED 167.20 Each (inc. VAT)

ILS-XC06-S420-SD111. Intelligent LED Solutions, C3535U Series UV LED, 430nm 3360mW 125 ° Screw Mount package

AED 159.24

AED 159.24 Each (ex VAT)

AED 167.20

AED 167.20 Each (inc. VAT)

ILS-XC06-S420-SD111. Intelligent LED Solutions, C3535U Series UV LED, 430nm 3360mW 125 ° Screw Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3360mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more