ILS LED Driver, 2 → 12V Output, 4W Output, 350mA Output, Constant Current

Technical Document
Specifications
Output Voltage
2 → 12V
Maximum Output Power
4W
Output Current
350mA
Input Voltage
100 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
IP Rating
IP65
Output
2 → 12 V @ 350 mA
Number of Outputs
1
Voltage Rating
100 → 240V ac
Distrelec Product Id
30184331
Country of Origin
Malaysia
AED 61.00
AED 61.00 Each (ex VAT)
AED 64.05
AED 64.05 Each (inc. VAT)
1
AED 61.00
AED 61.00 Each (ex VAT)
AED 64.05
AED 64.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 61.00 |
5 - 9 | AED 56.28 |
10 - 24 | AED 53.24 |
25+ | AED 51.19 |
Technical Document
Specifications
Output Voltage
2 → 12V
Maximum Output Power
4W
Output Current
350mA
Input Voltage
100 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
IP Rating
IP65
Output
2 → 12 V @ 350 mA
Number of Outputs
1
Voltage Rating
100 → 240V ac
Distrelec Product Id
30184331
Country of Origin
Malaysia