Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS, 3 → 36V Output, 8W Output, 350mA Output, Constant Current

RS Stock No.: 146-0798Brand: Intelligent LED SolutionsManufacturers Part No.: IZC035-008F-5065C-SA
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

3 → 36V

Maximum Output Power

8W

Output Current

350mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

8W IP65 Constant Current LED Lighting Power Supply

A range of 8W Constant Current power supplies from Intelligent LED Solutions. With a environmental protection rating of IP65 these power supplies are suitable for a wide range of indoor and outdoor LED lighting applications including: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED downlighting and Office lighting.

Low Power 8W unit
Universal input voltage: 100-240V
IP65 design for indoor or outdoor installation
Convection cooled
Short circuit and over temperature protection
Pre-wired for convenience

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 40) (ex VAT)

ILS, 3 → 36V Output, 8W Output, 350mA Output, Constant Current

P.O.A.

Each (In a Box of 40) (ex VAT)

ILS, 3 → 36V Output, 8W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3 → 36V

Maximum Output Power

8W

Output Current

350mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

8W IP65 Constant Current LED Lighting Power Supply

A range of 8W Constant Current power supplies from Intelligent LED Solutions. With a environmental protection rating of IP65 these power supplies are suitable for a wide range of indoor and outdoor LED lighting applications including: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED downlighting and Office lighting.

Low Power 8W unit
Universal input voltage: 100-240V
IP65 design for indoor or outdoor installation
Convection cooled
Short circuit and over temperature protection
Pre-wired for convenience

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more