ILS LED Driver, 24 → 72V Output, 50W Output, 700mA Output, Constant Current Dimmable

Technical Document
Specifications
Output Voltage
24 → 72V
Maximum Output Power
50W
Output Current
700mA
Dimmable
Yes
Input Voltage
90 → 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
90 → 305V
Product details
IP67 Constant Current Dimmable LED Drivers
Operating from a 90 to 305 VAC input range, these efficient constant current LED drivers, from Intelligent LED Solutions, provide up to 700mA output current. Dimmable and rated to IP67, these reliable LED drivers are suitable for a wide range of indoor and outdoor LED lighting applications.
High Efficiency
Active Power Factor Correction
Constant Current Output
Rated to: IP67
Dimmable: 0-10V or potentiometer
Over voltage, short circuit and over load protection
Lightning Protection
AED 696.78
AED 696.78 Each (ex VAT)
AED 731.62
AED 731.62 Each (inc. VAT)
1
AED 696.78
AED 696.78 Each (ex VAT)
AED 731.62
AED 731.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 696.78 |
5 - 9 | AED 682.87 |
10+ | AED 668.96 |
Technical Document
Specifications
Output Voltage
24 → 72V
Maximum Output Power
50W
Output Current
700mA
Dimmable
Yes
Input Voltage
90 → 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
90 → 305V
Product details
IP67 Constant Current Dimmable LED Drivers
Operating from a 90 to 305 VAC input range, these efficient constant current LED drivers, from Intelligent LED Solutions, provide up to 700mA output current. Dimmable and rated to IP67, these reliable LED drivers are suitable for a wide range of indoor and outdoor LED lighting applications.
High Efficiency
Active Power Factor Correction
Constant Current Output
Rated to: IP67
Dimmable: 0-10V or potentiometer
Over voltage, short circuit and over load protection
Lightning Protection