Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Intematix CL-927-LIN01-PC0 1.5m Remote Phosphor Lens, 2700K CRI:90

RS Stock No.: 920-9483Brand: IntematixManufacturers Part No.: CL-927-LIN01-PC0-1500R
brand-logo
View all in Remote Phosphor Components

Technical Document

Specifications

Lens Shape

Linear

Colour Rendering

90

Colour Temperature

2700K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1500 x 20 x 9.5mm

Series

CL-927-LIN01-PC0

Length

1.5m

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses

Stock information temporarily unavailable.

AED 530.30

AED 530.30 Each (ex VAT)

AED 556.81

AED 556.81 Each (inc. VAT)

Intematix CL-927-LIN01-PC0 1.5m Remote Phosphor Lens, 2700K CRI:90

AED 530.30

AED 530.30 Each (ex VAT)

AED 556.81

AED 556.81 Each (inc. VAT)

Intematix CL-927-LIN01-PC0 1.5m Remote Phosphor Lens, 2700K CRI:90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 530.30
5 - 9AED 492.39
10+AED 459.53

Technical Document

Specifications

Lens Shape

Linear

Colour Rendering

90

Colour Temperature

2700K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1500 x 20 x 9.5mm

Series

CL-927-LIN01-PC0

Length

1.5m

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses