Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
4.2 A
Maximum Drain Source Voltage
20 V
Series
IRLML2502
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Minimum Gate Threshold Voltage
0.6V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Typical Gate Charge @ Vgs
8 nC @ 5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.02mm
AED 1,236.00
AED 0.412 Each (On a Reel of 3000) (ex VAT)
AED 1,297.80
AED 0.433 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,236.00
AED 0.412 Each (On a Reel of 3000) (ex VAT)
AED 1,297.80
AED 0.433 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.412 | AED 1,236.00 |
6000 - 6000 | AED 0.412 | AED 1,236.00 |
9000+ | AED 0.36 | AED 1,081.50 |
Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
4.2 A
Maximum Drain Source Voltage
20 V
Series
IRLML2502
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Minimum Gate Threshold Voltage
0.6V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Typical Gate Charge @ Vgs
8 nC @ 5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.02mm