Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Lighting Controller Detector, PIR, Wall Mount, 230 V ac

RS Stock No.: 484-0111Brand: InterquartzManufacturers Part No.: TLSA360
View all in Lighting Controllers

Technical Document

Specifications

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Wall

Range

12 m

Time Delay

5 s → 5 min

Length

155 mm

Width

85 mm

Height

85mm

Current Rating

13 A

Series

TLSA

Standards Met

73/23/EEC, 89/336/EEC

Product details

360° PIR Detector

Suitable for switching tungsten halogen lamps
Adjustable beam angle, time delay and light sensing levels
Suitable for use in sheltered outdoor application
Protected to IP44

You may be interested in
RS PRO PIR Sensor
AED 409.08Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Lighting Controller Detector, PIR, Wall Mount, 230 V ac

P.O.A.

RS PRO Lighting Controller Detector, PIR, Wall Mount, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PIR Sensor
AED 409.08Each (ex VAT)

Technical Document

Specifications

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Wall

Range

12 m

Time Delay

5 s → 5 min

Length

155 mm

Width

85 mm

Height

85mm

Current Rating

13 A

Series

TLSA

Standards Met

73/23/EEC, 89/336/EEC

Product details

360° PIR Detector

Suitable for switching tungsten halogen lamps
Adjustable beam angle, time delay and light sensing levels
Suitable for use in sheltered outdoor application
Protected to IP44

You may be interested in
RS PRO PIR Sensor
AED 409.08Each (ex VAT)