Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 350mm L, Steel, 6mm Spindle, 367mm Overall Length

RS Stock No.: 223-5545Brand: InterrollManufacturers Part No.: 11AYS20C03 - 350
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

350mm

Roller Diameter

20mm

Tube Material

PVC

Spindle Size

6mm

Inside Frame Width

355mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Maximum Conveying Speed

0.15m/s

Overall Length

367mm

Country of Origin

Germany

Product details

20mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle

Stock information temporarily unavailable.

AED 58.06

AED 58.06 Each (ex VAT)

AED 60.96

AED 60.96 Each (inc. VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 350mm L, Steel, 6mm Spindle, 367mm Overall Length

AED 58.06

AED 58.06 Each (ex VAT)

AED 60.96

AED 60.96 Each (inc. VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 350mm L, Steel, 6mm Spindle, 367mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.06
5 - 9AED 56.96
10 - 24AED 56.75
25+AED 56.54

Technical Document

Specifications

Roller Length

350mm

Roller Diameter

20mm

Tube Material

PVC

Spindle Size

6mm

Inside Frame Width

355mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Maximum Conveying Speed

0.15m/s

Overall Length

367mm

Country of Origin

Germany

Product details

20mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle