Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll 200N Skate Wheel, 48mm Diameter, 8.2mm Bore Diameter

RS Stock No.: 235-2252Brand: InterrollManufacturers Part No.: 2201
brand-logo
View all in Skate Wheels

Technical Document

Specifications

Wheel Diameter

48mm

Wheel Width

16mm

Bore Diameter

8.2mm

Tyre Material

Steel

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Country of Origin

Germany

Product details

Steel Skate Wheels

Good running stability
Long operational lifespan due to hardened running surfaces
Single-row ball race
Based on Platform 1200

You may be interested in
Stock information temporarily unavailable.

AED 150.79

AED 150.79 1 Bag of 10 (ex VAT)

AED 158.33

AED 158.33 1 Bag of 10 (inc. VAT)

Interroll 200N Skate Wheel, 48mm Diameter, 8.2mm Bore Diameter

AED 150.79

AED 150.79 1 Bag of 10 (ex VAT)

AED 158.33

AED 158.33 1 Bag of 10 (inc. VAT)

Interroll 200N Skate Wheel, 48mm Diameter, 8.2mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 150.79
5 - 9AED 147.70
10+AED 147.14
You may be interested in

Technical Document

Specifications

Wheel Diameter

48mm

Wheel Width

16mm

Bore Diameter

8.2mm

Tyre Material

Steel

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Country of Origin

Germany

Product details

Steel Skate Wheels

Good running stability
Long operational lifespan due to hardened running surfaces
Single-row ball race
Based on Platform 1200

You may be interested in