Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll Conveyor Roller, Heavy Duty, 50mm Diameter, 51.3mm Width, 2002mm x 74mm

RS Stock No.: 235-0880Brand: InterrollManufacturers Part No.: BU50(19WHEELS)
brand-logo
View all in Roller Track

Technical Document

Specifications

Weight Class

Heavy Duty

Overall Track Width

74mm

Overall Track Length

2002mm

Roller Diameter

50mm

Roller Width

51.3mm

Country of Origin

Germany

Product details

Heavy Duty Roller Track

Heavy duty roller track constructed from galvanised steel, incorporating 50mm diameter dual ball race rollers pitched at 104mm. The roller track may carry a maximum load of 40kg per roller.

Stock information temporarily unavailable.

AED 1,411.31

AED 1,411.31 Each (ex VAT)

AED 1,481.88

AED 1,481.88 Each (inc. VAT)

Interroll Conveyor Roller, Heavy Duty, 50mm Diameter, 51.3mm Width, 2002mm x 74mm

AED 1,411.31

AED 1,411.31 Each (ex VAT)

AED 1,481.88

AED 1,481.88 Each (inc. VAT)

Interroll Conveyor Roller, Heavy Duty, 50mm Diameter, 51.3mm Width, 2002mm x 74mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,411.31
5 - 9AED 1,384.17
10 - 24AED 1,377.21
25+AED 1,370.62

Technical Document

Specifications

Weight Class

Heavy Duty

Overall Track Width

74mm

Overall Track Length

2002mm

Roller Diameter

50mm

Roller Width

51.3mm

Country of Origin

Germany

Product details

Heavy Duty Roller Track

Heavy duty roller track constructed from galvanised steel, incorporating 50mm diameter dual ball race rollers pitched at 104mm. The roller track may carry a maximum load of 40kg per roller.