Technical Document
Specifications
Brand
InterrollOverall Track Width
35mm
Overall Track Length
2000mm
Roller Diameter
25mm
Roller Width
26mm
Country of Origin
France
Product details
Floway Roller Track
Zinc plated steel channel track with 25mm diameter polyethylene rollers on 28mm pitch.,Maximum loading is 12kg per roller.
AED 502.00
AED 251.00 Each (In a Pack of 2) (ex VAT)
AED 527.10
AED 263.55 Each (In a Pack of 2) (inc. VAT)
2
AED 502.00
AED 251.00 Each (In a Pack of 2) (ex VAT)
AED 527.10
AED 263.55 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 251.00 | AED 502.00 |
10 - 18 | AED 246.25 | AED 492.50 |
20 - 48 | AED 244.95 | AED 489.90 |
50+ | AED 244.40 | AED 488.80 |
Technical Document
Specifications
Brand
InterrollOverall Track Width
35mm
Overall Track Length
2000mm
Roller Diameter
25mm
Roller Width
26mm
Country of Origin
France
Product details
Floway Roller Track
Zinc plated steel channel track with 25mm diameter polyethylene rollers on 28mm pitch.,Maximum loading is 12kg per roller.